Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.120 |
| 10+ | $7.870 |
| 25+ | $7.310 |
| 50+ | $7.000 |
| 100+ | $6.690 |
| 300+ | $6.460 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2438Z+
Newark Part No.14AC3768
Technical Datasheet
Battery TypeLi-Ion, NiMH
IC Interface Type1 Wire
Interfaces1 Wire
No. of Batteries6
No. of Cells6Cells
Supply Voltage Min2.4V
Battery IC Case StyleNSOIC
Supply Voltage Max10V
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cell Phones; Digital Still Cameras; Digital Video Cameras; Palmtops, Handy Terminals (incl. barcode);
- Pen Entry Palmtops, PDAs and Organizers; Smart Battery Packs/Chargers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, NiMH
Interfaces
1 Wire
No. of Cells
6Cells
Battery IC Case Style
NSOIC
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
1 Wire
No. of Batteries
6
Supply Voltage Min
2.4V
Supply Voltage Max
10V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DS2438Z+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate