2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Inductorless Charge Pumps
                                                                                                  Print Page

                                                                                                  ADP5600ACPZ-R7

                                                                                                  DC/DC Charge Pump Voltage Converter, Adjustable, 2.7 to 16V in, -0.505 to -16.5V/-0.1A out, LFCSP-16

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADP5600ACPZ-R7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADP5600ACPZ-R7
                                                                                                  Newark Part No.60AK5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  1,699 In Stock

                                                                                                  Need more?

                                                                                                  376 Delivery in 1-3 Business Days(US stock)
                                                                                                  1323 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.880
                                                                                                  10+$8.310
                                                                                                  25+$7.320
                                                                                                  50+$6.760
                                                                                                  100+$6.190
                                                                                                  250+$5.820
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADP5600ACPZ-R7
                                                                                                  Newark Part No.60AK5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  IC Case / PackageLFCSP
                                                                                                  No. of Pins16Pins
                                                                                                  Output Current Max-100mA
                                                                                                  Output Current Max-100mA
                                                                                                  Fixed Output Voltage Nom-
                                                                                                  DC / DC Converter IC CaseLFCSP
                                                                                                  Adjustable Output Voltage Min-0.505V
                                                                                                  Output Current-100mA
                                                                                                  Adjustable Output Voltage Max-16.5V
                                                                                                  Input Voltage Min2.7V
                                                                                                  Input Voltage Max16V
                                                                                                  TopologyInverting
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADP5600 is an interleaved charge pump inverter with an integrated, negative, low dropout (LDO) linear regulator. The interleaved charge pump inverter exhibits reduced output voltage ripple and reflected input current noise over conventional inductive or conventional capacitive based solutions. The integrated LDO provides a rail with good regulation at sufficient power supply rejection ratio (PSRR). This device's charge pump operates via resistor programming or external clock synchronization at switching frequency range of 100KHz to 1MHz. Operating at a higher switching frequency allows the use of small input, output, and fly capacitors. To combine the high switching frequency with internal field effect transistors (FETs), compensation, and soft start gives a best-in class total solution size for negative rail generation. It is used in application such as powering the negative rail on bipolar/split supply ADC/DAC/AMP/mux applications etc.

                                                                                                  • Input voltage range is 2.7V to 16V
                                                                                                  • Maximum output current is -100mA, integrated power MOSFETs
                                                                                                  • Programmable charge pump switching frequency range is 100KHz to 1MHz
                                                                                                  • Frequency synchronization via SYNC pin, integrated LDO output discharge resistor
                                                                                                  • Precision enable and power good, internal soft start
                                                                                                  • Output short-circuit and overload protection, shorted charge pump fly capacitor protection
                                                                                                  • Adjustable output voltage range is -0.505V to -VIN + 0.5V
                                                                                                  • Four LDO selectable output voltage option is -0.505V, -1.5V, -2.5V, -5V
                                                                                                  • Operating temperature is -40°C to +125°C
                                                                                                  • Package style is 16-lead lead frame chip scale [LFCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Output Current Max

                                                                                                  -100mA

                                                                                                  DC / DC Converter IC Case

                                                                                                  LFCSP

                                                                                                  Output Current

                                                                                                  -100mA

                                                                                                  Input Voltage Min

                                                                                                  2.7V

                                                                                                  Topology

                                                                                                  Inverting

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  IC Case / Package

                                                                                                  LFCSP

                                                                                                  Output Current Max

                                                                                                  -100mA

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  Adjustable Output Voltage Min

                                                                                                  -0.505V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  -16.5V

                                                                                                  Input Voltage Max

                                                                                                  16V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility