NDIP DC / DC Inductorless Charge Pumps:

6 Products Found

Newark offers an exclusive range of DC-DC inductorless charge pumps. These ultra-compact solutions feature low electromagnetic interference (EMI), reduced component count, cost-effective implementation, and high integration capability. 

DC-DC inductorless pumps use capacitors and switches to transfer energy, making them ideal for space-constrained applications and cost-sensitive designs. They can perform voltage doubling, inverting, or fractional conversion with negligible external components, significantly reducing board space and BOM costs. They can operate with minimal quiescent current. 

Modern charge pump ICs feature multiple operating modes for efficiency optimization, Integrated protection circuits, Programmable output voltages, low quiescent current, and automatic mode switching. These devices offer an excellent alternative to traditional inductor-based converters in applications where size and simplicity are paramount. The technology continues to advance with improvements in power conversion efficiency, output current capability, regulation performance, power density, and Integration levels.  

Show More
View
Buyer
Engineer
Manufacturer
IC Case / Package
Output Type
No. of Pins
Output Current Max
DC / DC Converter IC Case
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Current
Input Voltage Min
Input Voltage Max
Topology
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AK7706

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$7.010
25+
$6.310
50+
$5.600
100+
$5.160
More Pricing...
Min: 1 / Mult: 1
NDIP
Adjustable
8Pins
100mA
100mA
NDIP
-
-
100mA
3.5V
15V
Doubler, Inverting
Surface Mount
0°C
100°C
47AK1259

RoHS

Each
1+
$6.320
10+
$4.210
25+
$3.780
50+
$3.330
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
NDIP
Adjustable
8Pins
100mA
100mA
NDIP
3V
14V
100mA
1.5V
7V
Doubler, Inverting
Surface Mount
-40°C
85°C
51AK6011

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$5.950
25+
$5.350
50+
$4.730
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
NDIP
Adjustable
8Pins
50mA
50mA
NDIP
-1.5V
-6V
50mA
1.5V
6V
Divider, Doubler, Inverting
Surface Mount
0°C
70°C
50AK1996

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$7.010
25+
$6.310
50+
$5.600
100+
$5.160
More Pricing...
Min: 1 / Mult: 1
NDIP
-
8Pins
50mA
50mA
-
-2V
-18V
-
2V
18V
Divider, Doubler, Inverting, Multiplier
Surface Mount
0°C
70°C
50AK1998

RoHS

Each
1+
$9.290
10+
$6.340
25+
$5.730
50+
$5.100
100+
$4.950
More Pricing...
Min: 1 / Mult: 1
NDIP
-
8Pins
50mA
50mA
-
-2V
-18V
-
2V
18V
Divider, Doubler, Inverting, Multiplier
Surface Mount
-40°C
85°C
51AK7708

RoHS

Each
1+
$13.680
10+
$9.440
25+
$8.540
50+
$7.630
100+
$7.070
More Pricing...
Min: 1 / Mult: 1
NDIP
Adjustable
8Pins
100mA
100mA
NDIP
-
-
100mA
3.5V
15V
Doubler, Inverting
Surface Mount
-40°C
100°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON