Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 10+ | $9.440 |
| 25+ | $8.540 |
| 50+ | $7.630 |
| 100+ | $7.070 |
| 250+ | $6.820 |
Product Information
Product Overview
LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. This device provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. It also provides regulation, a feature not previously available in switched-capacitor voltage converters. By adding an external resistive divider a regulated output can be obtained. This output will be regulated against changes in both input voltage and output current. The internal oscillator of the device runs at a nominal frequency of 25kHz. The oscillator pin can be used to adjust the switching frequency or to externally synchronize the device. It is widely used in application such as n voltage inverter, voltage regulator, negative voltage doubler, positive voltage doubler etc.
- Output current is 100mA
- Reference and error amplifier for regulation
- Low loss: 1.1V at 100mA
- Operating voltage is 3.5V to 15V
- External shutdown, external oscillator synchronization
- Pin compatible with the LTC®1044/ICL7660
- Operating temperature is –40°C to 100°C
- Packaging style is 8-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NDIP
8Pins
100mA
NDIP
100mA
3.5V
Doubler, Inverting
-40°C
-
MSL 1 - Unlimited
Adjustable
100mA
-
-
-
15V
Surface Mount
100°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate