Print Page
2,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.200 |
| 25+ | $1.030 |
| 50+ | $0.947 |
| 100+ | $0.863 |
| 250+ | $0.752 |
| 500+ | $0.713 |
| 1000+ | $0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6351A120MR-G
Newark Part No.84AH1043
Product RangeXC6351A
Technical Datasheet
IC Case / PackageSOT-26
Output TypeAdjustable
No. of Pins6Pins
Output Current Max-
Output Current Max-
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOT-26
Adjustable Output Voltage Min-5V
Output Current-
Adjustable Output Voltage Max-1.2V
Input Voltage Min1.2V
Input Voltage Max5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeXC6351A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
SOT-26
No. of Pins
6Pins
Output Current Max
-
DC / DC Converter IC Case
SOT-26
Output Current
-
Input Voltage Min
1.2V
Topology
Inverting
Operating Temperature Min
-30°C
Product Range
XC6351A
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Output Current Max
-
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-5V
Adjustable Output Voltage Max
-1.2V
Input Voltage Max
5V
IC Mounting
Surface Mount
Operating Temperature Max
80°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability