Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.370 |
| 25+ | $1.240 |
| 50+ | $1.180 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.997 |
| 1000+ | $0.924 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83854MUV-E2
Newark Part No.01AH6709
Technical Datasheet
IC Case / PackageVQFN-V
Output TypeFixed
No. of Pins20Pins
Output Current Max50mA
Output Current Max50mA
DC / DC Converter IC CaseVQFN-V
Fixed Output Voltage Nom5.4V
Adjustable Output Voltage Min-
Output Current50mA
Adjustable Output Voltage Max-
Input Voltage Min2.5V
Input Voltage Max4.5V
TopologyBoost (Step Up), Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Case / Package
VQFN-V
No. of Pins
20Pins
Output Current Max
50mA
Fixed Output Voltage Nom
5.4V
Output Current
50mA
Input Voltage Min
2.5V
Topology
Boost (Step Up), Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Output Type
Fixed
Output Current Max
50mA
DC / DC Converter IC Case
VQFN-V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Input Voltage Max
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability