Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $22.470 |
10+ | $19.020 |
25+ | $18.240 |
50+ | $18.230 |
100+ | $16.060 |
250+ | $15.280 |
500+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC967ED-Y1-GE3
Newark Part No.03AM5919
DC / DC Converter TypeMicroBRICK
Input Voltage Min4.5V
Input Voltage Max60V
No. of Outputs1 Output
DC / DC Converter IC CasePowerPAK MLP54-A6C
No. of Pins54Pins
Output Current6A
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
MicroBRICK
Input Voltage Max
60V
DC / DC Converter IC Case
PowerPAK MLP54-A6C
Output Current
6A
Output Voltage Max
15V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
54Pins
Output Voltage Min
800mV
Switching Frequency
2MHz
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability