• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Adjustable POL Converters
                                                                                                  Print Page

                                                                                                  TDM3885XUMA1

                                                                                                  DC/DC POL Converter, Adjustable, 4.7 V to 14 V in, 0.5 V to 5 V/4 A Out, 600 KHz, LGA-EP-15

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TDM3885XUMA1
                                                                                                  INFINEON TDM3885XUMA1
                                                                                                  INFINEON TDM3885XUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDM3885XUMA1
                                                                                                  Newark Part No.34AK2942
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  3,521 In Stock

                                                                                                  Need more?

                                                                                                  2125 Delivery in 1-3 Business Days(US stock)
                                                                                                  1396 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.720
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.72
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDM3885XUMA1
                                                                                                  Newark Part No.34AK2942
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Regulator Output TypeAdjustable
                                                                                                  DC / DC Converter TypeModule
                                                                                                  No. of Outputs1Outputs
                                                                                                  Input Voltage Min4.7V
                                                                                                  Input Voltage Max14V
                                                                                                  No. of Outputs1 Output
                                                                                                  DC / DC Converter IC CaseLGA-EP
                                                                                                  No. of Pins15Pins
                                                                                                  Max Output Current4A
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  Output Current4A
                                                                                                  Output Voltage Min0.5V
                                                                                                  Output Voltage Max5V
                                                                                                  IC MountingSurface Mount
                                                                                                  Switching Frequency600kHz
                                                                                                  Output Voltage - Nom-
                                                                                                  TopologySynchronous Buck (Step Down)
                                                                                                  Operating Temperature Max125°C
                                                                                                  Switching Frequency Typ600kHz
                                                                                                  Efficiency-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TDM3885XUMA1 is a 4A IPOL synchronous buck voltage regulator with an integrated inductor. The module’s PWM controller, MOSFETs, and inductor make the device a space-efficient solution, providing accurate power delivery. The TDM3885 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation. TDM3885 can operate in forced continuous conduction mode (FCCM) or can enter diode emulation mode (DEM) during light loads to save power. With ultra-light loads, TDM3885 can enter a low quiescent current mode making it ideal for standby power supplies. It also features important protection functions, such as pre-bias startup, internal soft-start, hiccup over-current protection and thermal shutdown to give required system-level security in the event of fault conditions. Potential applications include server and computing, storage and applications, communications infrastructure, general DC-DC converters, and distributed point-of-load power architectures.

                                                                                                  • 4.7V to 14V single input voltage, 600KHz switching frequency
                                                                                                  • Enhanced stability IPOL engine stable with ceramic capacitors and no external compensation
                                                                                                  • Enhanced light load efficiency with reduced switching frequency and diode emulation
                                                                                                  • Thermally compensated internal over-current protection
                                                                                                  • Internal soft-start, enable input, pre-bias start-up, thermal shut down, power good output
                                                                                                  • 0.22µA typical PVin standby supply current at (enable low, Ta = 25°C)
                                                                                                  • 82mohm typical top switch at (VBoot –Vsw = 5.2V, Tj = 25°C)
                                                                                                  • 0.2mV/µs typical soft start ramp rate at (Ta = 25°C)
                                                                                                  • 20ns typical minimum on-time at (PVin = 12V, Vout = 0V, Ta = 25°C)
                                                                                                  • Operating junction temperature range from -40°C to 125°C, LGA-15 package

                                                                                                  Technical Specifications

                                                                                                  Regulator Output Type

                                                                                                  Adjustable

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Input Voltage Max

                                                                                                  14V

                                                                                                  DC / DC Converter IC Case

                                                                                                  LGA-EP

                                                                                                  Max Output Current

                                                                                                  4A

                                                                                                  Output Current

                                                                                                  4A

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  Switching Frequency

                                                                                                  600kHz

                                                                                                  Topology

                                                                                                  Synchronous Buck (Step Down)

                                                                                                  Switching Frequency Typ

                                                                                                  600kHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  DC / DC Converter Type

                                                                                                  Module

                                                                                                  Input Voltage Min

                                                                                                  4.7V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  No. of Pins

                                                                                                  15Pins

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Output Voltage Min

                                                                                                  0.5V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Efficiency

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate