2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Drivers & Controllers
                                                                                                  5. Ballast Controllers
                                                                                                  Print Page

                                                                                                  MAX14521EETG+

                                                                                                  Ballast Controller, Quad EL Lamp Driver, 2.7 to 5.5 V Supply, -40 to 85 °C, TQFN-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX14521EETG+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14521EETG+
                                                                                                  Newark Part No.73Y2212
                                                                                                  Product RangeMAX14521
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12.180
                                                                                                  10+$9.550
                                                                                                  25+$9.130
                                                                                                  50+$8.720
                                                                                                  150+$8.290
                                                                                                  300+$8.010
                                                                                                  525+$7.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14521EETG+
                                                                                                  Newark Part No.73Y2212
                                                                                                  Product RangeMAX14521
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ballast Controller TypeQuad EL Lamp Driver
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Controller IC Case StyleTQFN
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeMAX14521
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX14521EETG+ is a quad, high-voltage EL lamp driver with an I²C interface. It is a quad-output high-voltage DC-AC converter that drives four electroluminescent (EL) lamps. The device features a 2.7V to 5.5V input range that allows the device to accept a variety of voltage sources such as single-cell lithium-ion (Li+) batteries. The high-voltage outputs are ESD protected up to ±15kV human body model (HBM), ±6kV contact discharge, and ±8kV air gap discharge, as specified in IEC 61000-4-2. It uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to a sinusoidal output waveform. This utilizes a high-frequency spread-spectrum oscillator to reduce the amount of EMI/EFI generated by the boost-converter circuit. It features an audio auxiliary input AUX that modulates the EL output voltage and frequency for dynamic lighting effects. Applications include keypad backlighting, LCD backlighting, PDAs, smartphones.

                                                                                                  • Integration reduces required board space
                                                                                                  • Integrated ±15kV ESD protection, low number of needed discrete components
                                                                                                  • Enhances lamp performance, audio input for dynamic lighting effects
                                                                                                  • Individually adjustable output brightness ramping rate and individual dimming control
                                                                                                  • I2C interface for control of brightness, EL frequency, boost frequency, shape
                                                                                                  • Eases system integration, sinusoidal output for low audible noise
                                                                                                  • High-frequency spread-spectrum oscillator reduces EMI/EFI generation
                                                                                                  • Input voltage range from 2.7 to 5.5V
                                                                                                  • 24 TQFN-EP package
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  Ballast Controller Type

                                                                                                  Quad EL Lamp Driver

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  MAX14521

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Controller IC Case Style

                                                                                                  TQFN

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG