Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC301AF064XUMA1
Newark Part No.91AH7663
Technical Datasheet
IC TypeMotor Controller with MCU
Device CoreARM Cortex-M0
Motor TypeBrushless DC, PMSM
Data Bus Width32bit
Data Bus Width32 bit
No. of Outputs1Outputs
Program Memory Size128KB
Output Current-
Operating Frequency Max48MHz
RAM Memory Size16KB
Output Voltage-
IC Case / PackageLQFP
No. of I/O's41I/O's
No. of Pins64Pins
Supply Voltage Min3V
MCU Case StyleLQFP
Supply Voltage Max5.5V
InterfacesCAN, I2C, I2S, LIN, SPI, UART, USART
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART, USART
Operating Temperature Min-40°C
Operating Temperature Max105°C
ADC Channels7Channels
ADC Resolution12Bit
Qualification-
MCU FamilyiMOTION
MCU SeriesIMC300A
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Motor Controller with MCU
Motor Type
Brushless DC, PMSM
Data Bus Width
32 bit
Program Memory Size
128KB
Operating Frequency Max
48MHz
Output Voltage
-
No. of I/O's
41I/O's
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART, USART
Operating Temperature Max
105°C
ADC Resolution
12Bit
MCU Family
iMOTION
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
No. of Outputs
1Outputs
Output Current
-
RAM Memory Size
16KB
IC Case / Package
LQFP
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, LIN, SPI, UART, USART
Operating Temperature Min
-40°C
ADC Channels
7Channels
Qualification
-
MCU Series
IMC300A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability