2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Hot Swap Controllers
                                                                                                  Print Page

                                                                                                  MP5048GU-P

                                                                                                  HOT-SWAP CTRL, -40 TO 125DEG C

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP5048GU-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP5048GU-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP5048GU-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP5048GU-P
                                                                                                  Newark Part No.60AJ4331
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  248 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.310
                                                                                                  10+$8.460
                                                                                                  25+$8.000
                                                                                                  50+$7.740
                                                                                                  100+$7.490
                                                                                                  250+$7.240
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP5048GU-P
                                                                                                  Newark Part No.60AJ4331
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Controller ApplicationsIndustrial Applications, Servers & Networking
                                                                                                  Input Voltage48V
                                                                                                  Supply Voltage Min24V
                                                                                                  Supply Voltage Max60V
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins30Pins
                                                                                                  Controller IC Case StyleQFN
                                                                                                  Power SwitchMOSFET
                                                                                                  IC MountingSurface Mount
                                                                                                  IC FunctionHot Swap Intelli-Fuse Solution
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  MP5048 is a monolithic, integrated controller and switch. It contains a high-side MOSFET and circuitry that enable it to operate as a standalone device, or to be controlled by a hot-swap controller. The device limits the inrush current to the load when a circuit card is inserted into a live backplane power source. This limits the backplane’s voltage drop. The MP5048 also limits the internal MOSFET current by controlling the gate voltage through the current-limit reference input. The MP5048 offers many features to simplify the system design. It provides an integrated solution to monitor the output current and the die temperature, eliminating the need for an external current-sense power resistor, power MOSFET or thermal sense. The MP5048 detects the power FET gate, source and drain short conditions, and provides feedback for the controller. The MP5048 is available in QFN-30 (5mmx5mm) package. Applications include industrial applications, servers and networking.

                                                                                                  • 24V to 60V operating input range, maximum 15A output current
                                                                                                  • Integrated 7mohm power FET, built-in MOSFET driver
                                                                                                  • Integrated current sensing with sense output
                                                                                                  • Separate current sensing output used to configure the overcurrent value
                                                                                                  • Built-in soft start and insertion delay
                                                                                                  • Output short-circuit and overtemperature protection
                                                                                                  • Built-in fuse health diagnostics, fault signal output
                                                                                                  • Parallel operation for higher current applications
                                                                                                  • Integrated intelli-fuse temperature sense
                                                                                                  • Output voltage power down control

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Input Voltage

                                                                                                  48V

                                                                                                  Supply Voltage Max

                                                                                                  60V

                                                                                                  No. of Pins

                                                                                                  30Pins

                                                                                                  Power Switch

                                                                                                  MOSFET

                                                                                                  IC Function

                                                                                                  Hot Swap Intelli-Fuse Solution

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Controller Applications

                                                                                                  Industrial Applications, Servers & Networking

                                                                                                  Supply Voltage Min

                                                                                                  24V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  Controller IC Case Style

                                                                                                  QFN

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  Corporate Responsibility