Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5403BGQBU-P
Newark Part No.54AH3480
Technical Datasheet
274 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $3.310 |
25+ | $3.180 |
50+ | $3.050 |
100+ | $2.980 |
250+ | $2.970 |
500+ | $2.960 |
1000+ | $2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5403BGQBU-P
Newark Part No.54AH3480
Technical Datasheet
IC TypePMIC for Solid State Drives
Supply Voltage6V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
IC Case / PackageUTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseUTQFN
Product Overview
- Mini power management IC with input power supervisory in 20 pin UTQFN package
- Low quiescent current of 85µA for two switchers total
- Two buck converters
- One load switch with 20mohm RDS(ON)
- EN and power good (PG) for power sequencing
- Input power good (PG) indicator with adjustable threshold and delay
- Thermal shutdown
- Internal soft-start (SS) and output discharge
- Latch-off short circuit protection (SCP)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
PMIC for Solid State Drives
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
6V
No. of LDO Regulators
-
IC Case / Package
UTQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
UTQFN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate