• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Distribution Switches
                      Print Page

                      STMPS2141STR

                      Power Load Switch, High Side, Active Low, 1 Output, 0.09 ohm On State, 5 V supply, 500 mA, SOT-23-5

                      STMICROELECTRONICS STMPS2141STR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTMPS2141STR
                      Newark Part No.18AC7768
                      Product RangeSTMPS21x1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      394,963 In Stock

                      Need more?

                      6974 Delivery in 1-3 Business Days(US stock)
                      387989 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.332
                      10+$0.332
                      25+$0.332
                      50+$0.332
                      100+$0.332
                      250+$0.332
                      500+$0.332
                      1000+$0.304
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTMPS2141STR
                      Newark Part No.18AC7768
                      Product RangeSTMPS21x1
                      Technical Datasheet

                      Data Sheet

                      Power Load Switch TypeSingle High Side
                      No. of Channels1Channels
                      Input Voltage5V
                      Current Limit500mA
                      On State Resistance0.09ohm
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Thermal ProtectionYes
                      On / Enable Input PolarityActive Low
                      No. of Outputs1Outputs
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product RangeSTMPS21x1
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Distribution Switch Case StyleSOT-23

                      Product Overview

                      STMPS2141STR is a power distribution switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mW N-channel MOSFET high-side power switches for power distribution. This switch is controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.

                      • 500mA continuous current
                      • Thermal and short-circuit protection with overcurrent logic output
                      • Operating range from 2.7 to 5.5V
                      • CMOS and TTL compatible enable input
                      • Undervoltage lockout (UVLO)
                      • 12µA maximum standby supply current
                      • ESD protection: 8KV HBM
                      • Reverse current protection and fault blanking
                      • Ambient temperature range from -40 to 85°C
                      • Available in a 5 pin SOT-23 package

                      Technical Specifications

                      Power Load Switch Type

                      Single High Side

                      Input Voltage

                      5V

                      On State Resistance

                      0.09ohm

                      No. of Pins

                      5Pins

                      On / Enable Input Polarity

                      Active Low

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      No. of Channels

                      1Channels

                      Current Limit

                      500mA

                      IC Case / Package

                      SOT-23

                      Thermal Protection

                      Yes

                      No. of Outputs

                      1Outputs

                      Operating Temperature Max

                      125°C

                      Product Range

                      STMPS21x1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Distribution Switch Case Style

                      SOT-23

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate