Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.760 |
| 10+ | $11.720 |
| 25+ | $10.890 |
| 66+ | $10.060 |
| 132+ | $9.500 |
| 264+ | $8.940 |
Product Information
Product Overview
LTC9102 is a chipset is a 12/24-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3bt Type 3 and 4 compliant power over ethernet (PoE) systems. It is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. This device's chipset delivers lowest-in-industry heat dissipation by utilizing low RDS(ON) external MOSFETs and 0.1ohm sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and a complex isolated 3.3V supply, resulting in significant BOM cost savings. Advanced power management features include per-port 14bit current/voltage monitoring, programmable power limits, and versatile fast shut down of preselected ports. An advanced power management host software layer is available. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. It is used in application such as PoE PSE switches/routers and midspans etc.
- ECC-protected eflash and data RAMs
- Chipset provides electrical isolation
- Eliminates optos and isolated 3.3V supply
- Very high reliability multipoint PD detection
- Connection check distinguishes single-signature and dual-signature PDs
- Continuous per-port voltage and current monitoring
- 1MHz I²C compatible serial control interface, pin or I²C programmable PD power
- VDD supply current is 40mA typical at (TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 64-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
3.3V
-
QFN-EP
12Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
PSE Controller
-
8.2V
64Pins
71.3W
1MHz
-40°C
-
No SVHC (21-Jan-2025)
1MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate