• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Power-over-Ethernet - POE Controllers
                                                                                                  Print Page

                                                                                                  PM8805TR

                                                                                                  POE Controller, 57 V in, 2 A out, 33.5 V UVLO, VFQFPN-43

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS PM8805TR
                                                                                                  STMICROELECTRONICS PM8805TR
                                                                                                  STMICROELECTRONICS PM8805TR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoPM8805TR
                                                                                                  Newark Part No.99AC0457
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  5,566 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.410
                                                                                                  10+$6.510
                                                                                                  25+$6.040
                                                                                                  50+$5.770
                                                                                                  100+$5.520
                                                                                                  250+$5.260
                                                                                                  500+$5.110
                                                                                                  1000+$5.000
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.41
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoPM8805TR
                                                                                                  Newark Part No.99AC0457
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PoE StandardIEEE 802.3af, 802.3at, 802.3bt
                                                                                                  PoE Controller TypePD Controller
                                                                                                  Input Voltage57V
                                                                                                  Output Current Max2A
                                                                                                  Output Current Max2A
                                                                                                  UVLO33.5V
                                                                                                  IC Case / PackageVFQFPN
                                                                                                  No. of Pins43Pins
                                                                                                  No. of Channels1Channels
                                                                                                  Power Max99.9W
                                                                                                  Duty Cycle (%)-
                                                                                                  Switching Frequency Max-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Controller IC Case StyleVFQFPN
                                                                                                  Frequency-
                                                                                                  Output Current2A

                                                                                                  Product Overview

                                                                                                  PM8805TR is a IEEE 802.3bt PoE-PD interface with embedded dual active bridge in a 43 pin VFQFPN package. It is a system-in-package for smart power supply of PoE PD and it is applicable for power level up to 99.9W. It embeds: two active bridges and their driving circuitry, a charge pump to drive the high-side MOSFETs, the hot swap MOSFET and the interface compliant with IEEE 802.3bt. The device performs the physical layer classification, providing indication of successful PSE type identification. A 4-pair PSE is identified and information is available by dedicated matrix of Tx signals. It works with power either from the Ethernet cable or from an external power source such as a wall adapter, with possible prevalence of the auxiliary source with respect to the PoE. It is suitable to build the interface section of PoE switch mode power supplies targeting the highest conversion efficiency. It provides PGD signal that can be used to enable PWM controller, DC-DC converter or LED driver.

                                                                                                  • Dual active bridge, hot swap MOSFET and PoE-PD interface in a system-in-package
                                                                                                  • 100V N-ch MOSFETs with 0.2ohm total path resistance for each active bridge
                                                                                                  • 100V, 0.1ohm high-side N-ch hot swap MOSFET
                                                                                                  • PoE-PD single-signature interface compliant with IEEE 802.3bt / at / af
                                                                                                  • Supports 4-pair PoE applications and supports 12V auxiliary sources
                                                                                                  • Smart operational modes
                                                                                                  • Programmable classification current with 3.3ms delay
                                                                                                  • Optional autoclass feature, thermal shutdown protection and advanced energy-saving MPS timings
                                                                                                  • Two-step hot swap current protection: DC with 1ms delay and short-circuit with 10us delay
                                                                                                  • Controlled pre-charge of the output capacitor, PGD signal to enable an external PWM controller

                                                                                                  Technical Specifications

                                                                                                  PoE Standard

                                                                                                  IEEE 802.3af, 802.3at, 802.3bt

                                                                                                  Input Voltage

                                                                                                  57V

                                                                                                  Output Current Max

                                                                                                  2A

                                                                                                  IC Case / Package

                                                                                                  VFQFPN

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Duty Cycle (%)

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Controller IC Case Style

                                                                                                  VFQFPN

                                                                                                  Output Current

                                                                                                  2A

                                                                                                  PoE Controller Type

                                                                                                  PD Controller

                                                                                                  Output Current Max

                                                                                                  2A

                                                                                                  UVLO

                                                                                                  33.5V

                                                                                                  No. of Pins

                                                                                                  43Pins

                                                                                                  Power Max

                                                                                                  99.9W

                                                                                                  Switching Frequency Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability