2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Power-over-Ethernet - POE Controllers
                                                                                                  Print Page

                                                                                                  LTC9101AUF-1#PBF

                                                                                                  PSE CONTROLLER, 57V, QFN-EP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LTC9101AUF-1#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC9101AUF-1#PBF
                                                                                                  Newark Part No.50AK4261
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  37 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.640
                                                                                                  10+$5.790
                                                                                                  25+$5.280
                                                                                                  50+$4.770
                                                                                                  182+$4.270
                                                                                                  273+$3.940
                                                                                                  546+$3.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.64
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC9101AUF-1#PBF
                                                                                                  Newark Part No.50AK4261
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PoE StandardIEEE 802.3at, 802.3bt
                                                                                                  PoE Controller TypePSE Controller
                                                                                                  Input Voltage57V
                                                                                                  Output Current Max-
                                                                                                  Output Current Max-
                                                                                                  UVLO8.2V
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins24Pins
                                                                                                  No. of Channels48Channels
                                                                                                  Power Max71.3W
                                                                                                  Duty Cycle (%)6.3%
                                                                                                  Switching Frequency Max1MHz
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Controller IC Case StyleQFN-EP
                                                                                                  Frequency1MHz
                                                                                                  Output Current-

                                                                                                  Product Overview

                                                                                                  LTC9101-1 is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 2, 802.3bt type 3 and 4 compliant power over ethernet (PoE) systems. It is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. This device's chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.1 ohm sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Advanced power management features include per-port 14-bit current/power monitoring, programmable current/ power limits, and versatile fast shut-down of preselected ports. An advanced power management host software layer is available. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. It is used in applications such as PoE PSE switches/routers and midspans etc.

                                                                                                  • Upto 48 PSE ports with one power channel per port
                                                                                                  • Upto 24 PSE ports with two power channels per port
                                                                                                  • ECC-protected eflash and data RAMs
                                                                                                  • 100Mohm sense resistance, 30Mohm or lower MOSFET RDS(ON)
                                                                                                  • Chipset provides electrical isolation, eliminates optos and isolated 3.3V supply
                                                                                                  • Very high reliability multipoint PD detection, continuous per-port power and current monitoring
                                                                                                  • Connection check distinguishes single signature and dual-signature PDs
                                                                                                  • 1MHz I²C compatible serial control interface, pin or I²C programmable PD power
                                                                                                  • Undervoltage lock-out is 2.8V typ at (TA = 25°C)
                                                                                                  • Operating temperature range from -40°C to 85°C, package style is 24-lead plastic QFN

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  PoE Standard

                                                                                                  IEEE 802.3at, 802.3bt

                                                                                                  Input Voltage

                                                                                                  57V

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  No. of Channels

                                                                                                  48Channels

                                                                                                  Duty Cycle (%)

                                                                                                  6.3%

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Controller IC Case Style

                                                                                                  QFN-EP

                                                                                                  Output Current

                                                                                                  -

                                                                                                  PoE Controller Type

                                                                                                  PSE Controller

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  UVLO

                                                                                                  8.2V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Power Max

                                                                                                  71.3W

                                                                                                  Switching Frequency Max

                                                                                                  1MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency

                                                                                                  1MHz

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG