2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      TL494CN

                      SWITCHED MODE CONTROLLER, DIP, 494

                      Date/Lot Code

                      TEXAS INSTRUMENTS TL494CN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTL494CN
                      Newark Part No.33AH5119
                      Product RangeTL494; NCV494
                      707 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.583
                      10+$0.412
                      100+$0.321
                      500+$0.284
                      1000+$0.273
                      3000+$0.261
                      10000+$0.254
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTL494CN
                      Newark Part No.33AH5119
                      Product RangeTL494; NCV494
                      Power Supply Controller TypeDouble Ended Controller
                      No. of Channels2Channels
                      Control ModeConstant Frequency
                      Supply Voltage Min7V
                      Supply Voltage Max40V
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      IC MountingThrough Hole
                      Switching Frequency Typ-
                      Switching Frequency Min1kHz
                      Switching Frequency Max300kHz
                      Duty Cycle Min-
                      Duty Cycle Max45%
                      TopologyPush-Pull
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeTL494; NCV494
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      Controller IC Case StyleDIP
                      Frequency300kHz
                      Input Voltage13V
                      Output Current200mA
                      Output Voltage40V

                      Technical Specifications

                      Power Supply Controller Type

                      Double Ended Controller

                      Control Mode

                      Constant Frequency

                      Supply Voltage Max

                      40V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      300kHz

                      Duty Cycle Max

                      45%

                      Operating Temperature Min

                      0°C

                      Product Range

                      TL494; NCV494

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Frequency

                      300kHz

                      Output Current

                      200mA

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      7V

                      IC Case / Package

                      DIP

                      IC Mounting

                      Through Hole

                      Switching Frequency Min

                      1kHz

                      Duty Cycle Min

                      -

                      Topology

                      Push-Pull

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Controller IC Case Style

                      DIP

                      Input Voltage

                      13V

                      Output Voltage

                      40V

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability