Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.590 |
10+ | $6.470 |
25+ | $5.650 |
50+ | $5.200 |
100+ | $4.740 |
300+ | $4.490 |
500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1949ES8#PBF
Newark Part No.02AM2910
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min1.5V
Supply Voltage Max12V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ600kHz
Switching Frequency Min500kHz
Switching Frequency Max750kHz
Duty Cycle Min-
Duty Cycle Max85%
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
12V
No. of Pins
8Pins
Switching Frequency Typ
600kHz
Switching Frequency Max
750kHz
Duty Cycle Max
85%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Supply Voltage Min
1.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
500kHz
Duty Cycle Min
-
Topology
Boost (Step Up)
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability