Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $4.190 |
10+ | $4.010 |
25+ | $3.810 |
50+ | $3.640 |
100+ | $3.490 |
250+ | $3.370 |
500+ | $3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM25037MTX/NOPB
Newark Part No.26AJ7146
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min5.5V
Supply Voltage Max75V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ515kHz
Switching Frequency Min448kHz
Switching Frequency Max578kHz
Duty Cycle Min0%
Duty Cycle Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
Frequency2MHz
Input Voltage-
Output Current1.2A
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
75V
No. of Pins
16Pins
Switching Frequency Typ
515kHz
Switching Frequency Max
578kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
2MHz
Output Current
1.2A
No. of Channels
1Channels
Supply Voltage Min
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
448kHz
Duty Cycle Min
0%
Topology
Push-Pull, Half Bridge, Full Bridge
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
TSSOP
Input Voltage
-
Output Voltage
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability