Supervisors & Monitors:

18 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH2912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$2.620
25+
$2.400
50+
$2.280
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
2.5V
4Monitors
2.7V
5.5V
Active-High
VQFN-V
16Pins
Surface Mount
10ms
-40°C
125°C
AEC-Q100
73Y5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.310
10+
$4.050
25+
$3.740
50+
$3.560
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
-
1Monitors
2.5V
5.5V
Active-Low, Open-Drain
SOT-23
8Pins
Surface Mount
10ms
-40°C
125°C
-
73AJ8361

RoHS

Date/Lot Code

Each
1+
$2.390
Min: 1 / Mult: 1
875mV
1Monitors
1.7V
5.5V
Active-Low, Open-Drain / Push-Pull
TDFN
8Pins
Surface Mount
10ms
-40°C
125°C
AEC-Q100
36AJ9700

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$1.770
30+
$1.660
50+
$1.580
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
3.3V
1Monitors
1.71V
5.5V
Active-Low, Open-Drain
TDFN
8Pins
Surface Mount
10ms
-40°C
125°C
AEC-Q100
83AK2853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.659
50+
$0.589
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
9.5V
1Monitors
2.2V
6V
Active-Low, CMOS
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.659
50+
$0.589
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
7.5V
1Monitors
2.2V
6V
Active-Low, CMOS
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.660
50+
$0.590
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
15.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.660
50+
$0.590
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
9.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.660
50+
$0.590
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
19V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.742
25+
$0.685
50+
$0.627
100+
$0.570
More Pricing...
Min: 1 / Mult: 1
19V
1Monitors
2.2V
6V
Active-Low, Open-Drain
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.660
50+
$0.590
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
9.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.997
10+
$0.698
25+
$0.625
50+
$0.551
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
15.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.828
25+
$0.697
50+
$0.623
100+
$0.548
More Pricing...
Min: 1 / Mult: 1
5.5V
1Monitors
2.2V
6V
Active-High, CMOS
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.742
25+
$0.685
50+
$0.627
100+
$0.570
More Pricing...
Min: 1 / Mult: 1
7.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.659
50+
$0.589
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
17.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.828
25+
$0.698
50+
$0.624
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
9.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
DFN1515-A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
83AK2860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.784
25+
$0.660
50+
$0.590
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
7.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
02AM2271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.710
10+
$5.130
25+
$4.470
50+
$4.090
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
-
2Monitors
2.5V
36V
Open-Drain
DFN-EP
8Pins
Surface Mount
10ms
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON