Print Page
Image is for illustrative purposes only. Please refer to product description.
4,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.859 |
10+ | $0.742 |
25+ | $0.685 |
50+ | $0.627 |
100+ | $0.570 |
250+ | $0.510 |
500+ | $0.451 |
1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6138NAQT6R-G
Newark Part No.83AK2859
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom19V
No. of Monitored Voltages1Monitors
Supply Voltage Min2.2V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageDFN1515-6A-EP
No. of Pins6Pins
IC MountingSurface Mount
Delay Time10ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseDFN1515-6A-EP
Threshold Voltage19V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
DFN1515-6A-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
DFN1515-6A-EP
Reset Threshold Voltage - Nom
19V
Supply Voltage Min
2.2V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
10ms
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
19V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability