Supervisors & Monitors:

12 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage – Min
Reset Threshold Voltage – Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH5225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.340
500+
$3.310
1000+
$3.270
Min: 250 / Mult: 250
396mV
404mV
-
4Monitors
1.8V
6.5V
Active-Low
QFN
20Pins
Surface Mount
300ms
-40°C
125°C
-
29AH8109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.850
25+
$1.750
50+
$1.680
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
-
-
1.67V
1Monitors
1.7V
6.5V
Manual, Active-Low
SOT-23
6Pins
Surface Mount
300ms
-40°C
125°C
-
33AH5213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.850
25+
$1.750
50+
$1.680
100+
$1.600
More Pricing...
Min: 5 / Mult: 5
-
-
2.33V
1Monitors
1.7V
6.5V
Manual, Active-Low
SOT-23
6Pins
Surface Mount
300ms
-40°C
125°C
-
73Y5421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.310
10+
$4.050
25+
$3.740
50+
$3.570
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
-
-
-
1Monitors
2.5V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
300ms
-40°C
125°C
-
73Y5419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.990
10+
$5.380
25+
$4.980
50+
$4.600
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
1Monitors
2.5V
5.5V
Active-Low, Open-Drain
SOT-23
8Pins
Surface Mount
300ms
-40°C
125°C
AEC-Q100
28AH5817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.460
25+
$2.340
50+
$2.240
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
-
-
840mV
1Monitors
1.7V
6.5V
Manual, Active-Low
SOT-23
6Pins
Surface Mount
300ms
-40°C
125°C
-
25AM8147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.360
25+
$1.230
50+
$1.170
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
-
-
2.927V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
4Pins
Surface Mount
300ms
-40°C
125°C
-
25AM8145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.360
25+
$1.230
50+
$1.170
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
-
-
4.38V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
300ms
-40°C
125°C
-
22AM1027

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.530
6000+
$0.482
12000+
$0.434
18000+
$0.418
30000+
$0.409
Min: 3000 / Mult: 3000
-
-
1.67V
1Monitors
1.6V
5.5V
Active-Low, Open-Drain
WDFN
6Pins
Surface Mount
300ms
-40°C
125°C
-
45AC7879

RoHS

Each
1+
$1.060
10+
$0.847
100+
$0.588
500+
$0.509
1000+
$0.443
More Pricing...
Min: 1 / Mult: 1
-
-
4.23V
1Monitors
1.5V
5.5V
Active-High, Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
300ms
-40°C
85°C
-
98H0891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.254
Min: 3000 / Mult: 3000
-
-
4.5V
1Monitors
800mV
10V
Active-Low
TSOP
5Pins
Through Hole
300ms
-40°C
125°C
-
29AK4208

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$0.899
25+
$0.812
50+
$0.688
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
-
-
2.79V
1Monitors
1.7V
6.5V
Manual, Active-Low / Open-Drain
SOT-23
6Pins
-
300ms
-40°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON