Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
250+ | $3.340 |
500+ | $3.310 |
1000+ | $3.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$835.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS386000RGPT
Newark Part No.33AH5225
Reset Threshold Voltage – Min396mV
Reset Threshold Voltage – Max404mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min1.8V
Supply Voltage Max6.5V
Reset Output TypeActive-Low
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Delay Time300ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage400mV
Technical Specifications
Reset Threshold Voltage – Min
396mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.8V
Reset Output Type
Active-Low
No. of Pins
20Pins
Delay Time
300ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
QFN
Reset Threshold Voltage – Max
404mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
6.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Threshold Voltage
400mV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability