Supervisors & Monitors:

18 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage – Min
Reset Threshold Voltage – Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH5225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.340
500+
$3.310
1000+
$3.270
Min: 250 / Mult: 250
396mV
404mV
-
4Monitors
1.8V
6.5V
Active-Low
QFN
20Pins
Surface Mount
300ms
-40°C
125°C
73Y2433

RoHS

Date/Lot Code

Each
1+
$14.580
10+
$11.490
25+
$10.760
50+
$10.030
150+
$9.680
More Pricing...
Min: 1 / Mult: 1
388mV
400mV
-
4Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
73Y2443

RoHS

Date/Lot Code

Each
1+
$9.460
10+
$7.390
25+
$6.790
50+
$6.480
150+
$6.220
More Pricing...
Min: 1 / Mult: 1
-
-
Selectable Thresholds
3Monitors
2.2V
28V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
190ms
-40°C
125°C
73Y2430

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$7.550
25+
$7.220
50+
$6.880
150+
$6.550
More Pricing...
Min: 1 / Mult: 1
366mV
378mV
Adj, Adj, Adj, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
73Y5686

RoHS

Date/Lot Code

Each
1+
$20.750
10+
$16.550
25+
$14.730
50+
$14.730
120+
$14.720
More Pricing...
Min: 1 / Mult: 1
1V
5.8V
-
6Monitors
2.7V
5.8V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
-
-40°C
85°C
51AK6685

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$6.750
25+
$5.130
50+
$4.930
148+
$4.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Manual, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
0°C
70°C
68AK5471

RoHS

Date/Lot Code

Each
1+
$9.080
10+
$8.200
25+
$7.820
50+
$7.310
100+
$6.790
More Pricing...
Min: 1 / Mult: 1
496mV
504mV
-
4Monitors
2.7V
16V
Active-Low, Open-Drain
TQFN-EP
20Pins
Surface Mount
100ms
-40°C
125°C
51AK6686

RoHS

Each
1+
$4.820
10+
$4.820
25+
$4.820
50+
$4.820
148+
$4.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
-40°C
85°C
60AK5065

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$6.460
25+
$5.080
50+
$4.940
112+
$4.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
4Monitors
2.7V
5.5V
Active-High, Active-Low, Open-Drain
QSOP
20Pins
Surface Mount
-
-40°C
85°C
50AK2738

RoHS

Date/Lot Code

Each
1+
$10.070
10+
$6.820
25+
$6.240
76+
$5.640
114+
$5.290
More Pricing...
Min: 1 / Mult: 1
1.75V
98V
-
2Monitors
3.5V
100V
Adjustable
WSOIC
20Pins
Surface Mount
-
-40°C
85°C
73Y5688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
-
-
Selectable Thresholds
6Monitors
2.7V
5.8V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
85°C
73Y2429

RoHS

Date/Lot Code

Each
1+
$11.370
10+
$8.890
25+
$8.490
50+
$8.100
150+
$7.710
More Pricing...
Min: 1 / Mult: 1
366mV
378mV
2.888V, 2.188V, Adj, 1.575V, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
TQFN
20Pins
Surface Mount
200ms
-40°C
125°C
73Y2444

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$5.540
25+
$5.270
50+
$5.010
150+
$4.750
More Pricing...
Min: 1 / Mult: 1
-
-
Selectable Thresholds
3Monitors
2.2V
28V
Active-Low, Push-Pull
TQFN
20Pins
Surface Mount
190ms
-40°C
125°C
73Y2450

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$4.760
25+
$4.070
50+
$3.990
150+
$3.900
More Pricing...
Min: 1 / Mult: 1
-
-
Selectable Thresholds
3Monitors
2.2V
28V
Active-Low, Push-Pull
TQFN
20Pins
Surface Mount
190ms
-40°C
125°C
02AM2276

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$6.750
25+
$6.160
50+
$5.580
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
4Monitors
2.25V
5.5V
Active-Low, Open-Drain / Push-Pull
QFN-EP
20Pins
Surface Mount
160ms
-40°C
125°C
02AM2275

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$6.750
25+
$6.160
50+
$5.580
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
4Monitors
2.25V
5.5V
Active-Low, Open-Drain / Push-Pull
QFN-EP
20Pins
Surface Mount
160ms
-40°C
125°C
02AM2252

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$8.080
25+
$7.460
50+
$6.840
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
-
Open-Drain
TSSOP
20Pins
Surface Mount
2ms
-40°C
125°C
02AM2277

RoHS

Date/Lot Code

Each
1+
$11.510
10+
$7.860
25+
$7.190
50+
$6.530
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
-
-
-
2Monitors
3.5V
100V
-
WSOIC
20Pins
Surface Mount
-
-40°C
125°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON