We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
16 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18AM2803 RoHS | ANALOG DEVICES | Each | 1+ $7.140 10+ $4.730 25+ $4.220 50+ $3.710 100+ $3.400 More Pricing... | Min: 1 / Mult: 1 | Series | 4.9V | 5.1V | 0.3% | 250ppm/°C | NDIP | 8Pins | Through Hole | 33V | 0°C | 70°C | |||
02AM2727 RoHS | ANALOG DEVICES | Each | 1+ $19.750 10+ $13.960 25+ $12.750 50+ $11.530 100+ $11.080 | Min: 1 / Mult: 1 | Series | - | 10.01V | 0.05% | 5ppm/°C | NDIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||
02AM2823 RoHS | ANALOG DEVICES | Each | 1+ $6.990 10+ $4.630 25+ $4.130 50+ $3.630 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | Shunt | 2.49V | 2.51V | 0.4% | 50ppm/°C | NDIP | 8Pins | Through Hole | - | -40°C | 85°C | |||
02AM2792 RoHS | ANALOG DEVICES | Each | 1+ $7.760 10+ $5.170 25+ $4.630 50+ $4.070 100+ $3.740 More Pricing... | Min: 1 / Mult: 1 | Series | 4.995V | 5.005V | 0.05% | 15ppm/°C | NDIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
02AM2734 RoHS | ANALOG DEVICES | Each | 1+ $15.770 10+ $10.990 25+ $9.980 50+ $8.970 100+ $8.330 More Pricing... | Min: 1 / Mult: 1 | Series | 9.995V | 10.005V | 0.05% | 20ppm/°C | NDIP | 8Pins | Through Hole | 40V | -40°C | 85°C | |||
02AM2730 RoHS | ANALOG DEVICES | Each | 1+ $13.280 10+ $9.140 25+ $8.270 50+ $7.400 100+ $6.850 More Pricing... | Min: 1 / Mult: 1 | Series | - | 4.51V | 0.2% | 20ppm/°C | NDIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||
02AM2729 RoHS | ANALOG DEVICES | Each | 1+ $13.280 10+ $9.140 25+ $8.270 50+ $7.400 100+ $6.850 More Pricing... | Min: 1 / Mult: 1 | Series | - | 10.02V | 0.2% | 20ppm/°C | NDIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||
02AM2728 RoHS | ANALOG DEVICES | Each | 1+ $19.750 10+ $13.960 25+ $12.750 50+ $11.530 100+ $11.080 | Min: 1 / Mult: 1 | Series | - | 4.5V | 0.05% | 5ppm/°C | NDIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||
02AM2736 RoHS | ANALOG DEVICES | Each | 1+ $12.750 10+ $8.760 25+ $7.920 50+ $7.070 100+ $6.540 More Pricing... | Min: 1 / Mult: 1 | Series | 9.95V | 10.05V | 0.05% | 20ppm/°C | NDIP | 8Pins | Through Hole | 40V | -40°C | 85°C | |||
02AM2737 RoHS | ANALOG DEVICES | Each | 1+ $14.880 10+ $10.330 25+ $9.360 50+ $8.410 100+ $7.800 More Pricing... | Min: 1 / Mult: 1 | Series | 4.9975V | 5.0025V | 0.05% | 5ppm/°C | NDIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
02AM2790 RoHS | ANALOG DEVICES | Each | 1+ $12.090 10+ $8.280 25+ $7.480 50+ $6.670 100+ $6.160 More Pricing... | Min: 1 / Mult: 1 | Series | 9.995V | 10.005V | 0.05% | 5ppm/°C | NDIP | 8Pins | Through Hole | 40V | -40°C | 85°C | |||
18AM2804 RoHS | ANALOG DEVICES | Each | 1+ $14.880 10+ $10.330 25+ $9.360 50+ $8.410 100+ $7.800 More Pricing... | Min: 1 / Mult: 1 | Series | 4.985V | 5.015V | 0.3% | 8.5ppm/°C | NDIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
02AM2735 RoHS | ANALOG DEVICES | Each | 1+ $6.470 10+ $4.310 25+ $3.850 50+ $3.400 100+ $3.130 | Min: 1 / Mult: 1 | Series | 6.95V | 7.05V | 0.05% | 20ppm/°C | NDIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
02AM2731 RoHS | ANALOG DEVICES | Each | 1+ $16.040 10+ $11.190 25+ $10.160 50+ $9.140 100+ $8.480 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.51V | 0.2% | 20ppm/°C | NDIP | 8Pins | Through Hole | 15V | -40°C | 85°C | |||
02AM2788 RoHS | ANALOG DEVICES | Each | 1+ $12.590 10+ $8.640 25+ $7.810 50+ $6.980 100+ $6.450 More Pricing... | Min: 1 / Mult: 1 | Series | 4.9975V | 5.0025V | 0.05% | 5ppm/°C | NDIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
02AM2825 RoHS | ANALOG DEVICES | Each | 1+ $7.900 10+ $5.270 25+ $4.710 50+ $4.160 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | Series | 9.99V | 10.01V | 0.1% | 20ppm/°C | NDIP | 8Pins | Through Hole | 20V | 0°C | 70°C |