Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $19.750 |
10+ | $13.960 |
25+ | $12.750 |
50+ | $11.530 |
100+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1019ACN8-4.5#PBF
Newark Part No.02AM2728
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min-
Reference Voltage Max4.5V
Initial Accuracy0.05%
Temperature Coefficient5ppm/°C
IC Case / PackageNDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
-
Initial Accuracy
0.05%
IC Case / Package
NDIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
4.5V
Temperature Coefficient
5ppm/°C
No. of Pins
8Pins
Input Voltage Max
15V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability