We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.930 10+ $3.930 25+ $3.930 50+ $3.930 100+ $3.930 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.160 10+ $5.450 25+ $4.750 50+ $4.360 100+ $3.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF196 Series | 3.29V | 3.31V | 0.06% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each | 1+ $9.770 10+ $6.610 25+ $4.870 50+ $4.690 192+ $4.500 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.990 10+ $6.180 25+ $5.780 50+ $5.310 100+ $4.850 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each | 1+ $11.020 10+ $7.500 25+ $6.860 50+ $6.220 192+ $5.570 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.494V | 2.506V | 0.24% | 25ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each | 1+ $10.510 10+ $7.130 25+ $6.510 50+ $5.900 192+ $5.280 More Pricing... | Min: 1 / Mult: 1 | Series | ADR292 Series | 4.09V | 4.102V | 0.24% | 25ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.510 10+ $7.130 25+ $6.250 50+ $5.750 100+ $5.260 More Pricing... | Min: 1 / Mult: 1 | Series | ADR292 Series | 4.09V | 4.102V | 0.15% | 25ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each | 1+ $9.140 10+ $6.150 25+ $5.600 50+ $5.060 192+ $4.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF198 Series | 4.086V | 4.106V | 0.05% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.780 10+ $4.980 25+ $4.660 50+ $4.310 100+ $3.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.99V | 5.01V | 0.044% | 10ppm/°C | TSSOP | 8Pins | Surface Mount | 15V | -40°C | 85°C |