Need more?
Quantity | Price |
---|---|
1+ | $8.160 |
10+ | $5.450 |
25+ | $4.750 |
50+ | $4.360 |
100+ | $3.960 |
250+ | $3.690 |
500+ | $3.420 |
1000+ | $3.410 |
Product Information
Product Overview
REF196 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.
- Nominal output voltage range is 3.30V
- High output current is 30mA
- Low supply current is 45μA maximum
- Low dropout voltage, operating temperature range is −40°C to +85°C
- Low dropout voltage, operating temperature range is −40°C to +85°C
- Short-circuit protection
- Initial accuracy is 3.290V to 3.310V
- Line regulation is 4ppm/V to 8ppm/V (at 25°C)
- Load regulation is 6ppm/mA to 15ppm/mA (at 25°C)
- Package style is 8-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
3.29V
0.06%
TSSOP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3.3V
REF196 Series
3.31V
10ppm/°C
8Pins
15V
85°C
MSL 1 - Unlimited
-
TSSOP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate