We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
20 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.798 25+ $0.736 50+ $0.702 100+ $0.668 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 20V | 0.5% | 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.806 25+ $0.769 | Min: 1 / Mult: 1 | Shunt - Adjustable | ZHT431 | 2.5V | 20V | 1% | ± 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $0.937 25+ $0.864 50+ $0.825 100+ $0.785 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 20V | 2% | 67ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.590 10+ $8.640 25+ $7.610 50+ $7.030 100+ $6.460 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.499V | 2.501V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each | 1+ $94.580 5+ $89.520 10+ $84.450 40+ $79.400 | Min: 1 / Mult: 1 | Shunt | LTZ1000A Series | 7V | 7.5V | 4% | 0.05ppm/°C | TO-5 | 8Pins | Through Hole | - | -55°C | 125°C | |||||
02AM3141 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.960 10+ $13.360 25+ $11.960 50+ $11.380 100+ $10.840 | Min: 1 / Mult: 1 | Series | - | - | 1.25V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.960 10+ $13.360 25+ $11.960 50+ $11.380 100+ $10.840 | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.880 10+ $13.360 25+ $11.960 50+ $11.380 100+ $10.840 | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.590 10+ $8.640 25+ $7.610 50+ $7.030 100+ $6.460 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.999V | 5.001V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.730 10+ $12.730 25+ $12.730 50+ $12.730 100+ $12.730 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.4995V | 2.5005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each | 1+ $19.110 10+ $12.000 25+ $11.590 50+ $11.070 100+ $10.600 | Min: 1 / Mult: 1 | Series - Fixed | AD580 Series | 2.49V | 2.51V | 75mV | ± 85ppm/°C | TO-52 | 3Pins | Through Hole | 30V | -55°C | 125°C | |||||
Each | 1+ $20.130 10+ $14.250 25+ $12.420 50+ $11.770 196+ $11.360 | Min: 1 / Mult: 1 | Series | ADR431-EP Series | 2.499V | 2.501V | 1% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -55°C | 125°C | |||||
Each | 1+ $20.470 10+ $13.110 25+ $12.690 50+ $12.060 100+ $11.610 | Min: 1 / Mult: 1 | Shunt - Programmable | LT1431 Series | 2.49V | 2.51V | 0.4% | 50ppm/°C | SOIC | 8Pins | Surface Mount | - | -55°C | 125°C | |||||
Each | 1+ $77.570 5+ $72.510 10+ $67.450 40+ $62.390 | Min: 1 / Mult: 1 | Shunt | LTZ1000 Series | 7V | 7.5V | 4% | 0.05ppm/°C | TO-5 | 8Pins | Through Hole | - | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.960 10+ $13.360 25+ $11.960 50+ $11.380 100+ $10.840 | Min: 1 / Mult: 1 | Series | LT6654 Series | 3.2995V | 3.3005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
02AM3142 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.810 10+ $16.370 25+ $15.690 50+ $14.760 100+ $13.830 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 2.048V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||
02AM3144 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.040 | Min: 1 / Mult: 1 | Series | - | - | 3V | 0.1% | 20ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||
02AM3143 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.810 10+ $16.370 25+ $15.690 50+ $14.760 100+ $13.830 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 4.096V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||
16AM6709 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $2.300 | Min: 2500 / Mult: 2500 | Series - Fixed | - | 2.4996V | 2.5004V | 0.04% | ± 2ppm/°C | WLP | 6Pins | Surface Mount | 5.5V | -55°C | 125°C | |||
02AM0975 RoHS | ANALOG DEVICES | Each | 1+ $23.590 5+ $20.230 10+ $16.870 25+ $15.890 50+ $14.930 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.499V | 2.501V | 0.04% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -55°C | 125°C |