
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 10+ | $15.520 |
| 25+ | $14.520 |
| 50+ | $13.980 |
| 100+ | $13.430 |
| 250+ | $13.020 |
| 500+ | $12.590 |
Product Information
Product Overview
AD580 is a 3-terminal, low cost, temperature-compensated, bandgap voltage reference. A unique combination of advanced circuit design and laser-wafer trimmed thin film resistors provide the AD580 with an initial tolerance of ±0.4%, temperature stability of better than 10ppm/°C, and long-term stability of better than 250μV. In addition, the low quiescent current drain of 1.5mA maximum offers a clear advantage over classical Zener techniques. It is recommended as a stable reference for all 8-, 10-, and 12bit D/A converters that require an external reference. In addition, the wide input range of the AD580 allows operation with 5V logic supplies, making the AD580 ideal for digital panel meter applications or whenever only a single logic power supply is available.
- 2.500V ±0.4% laser-trimmed to high accuracy, 3-terminal device voltage in/voltage out
- Error from nominal 2.500V output is ±75mV (max, VIN = 15 V and 25°C)
- Output voltage change TMIN to TMAX is 15mV, 85ppm/°C (max, VIN = 15V and 25°C, max)
- Line regulation is 1.5mV (typ, VIN = 15V and 25°C, 7V ≤ VIN ≤ 30V)
- Load regulation is 10mV (max, ∆I = 10mA, VIN = 15V and 25°C)
- Quiescent current is 1.0mA (typ, VIN = 15V and 25°C)
- Noise (0.1Hz to 10Hz) is 8µV p-p (typ, VIN = 15V and 25°C)
- Stability is 250µV (long term), 25µV (typ, per month, VIN = 15V and 25°C)
- ±75mV output voltage tolerance, 85ppm/°C temperature coefficient
- TO–52 package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.49V
75mV
TO-52
Through Hole
-55°C
-
No SVHC (04-Feb-2026)
2.5V
AD580 Series
2.51V
± 85ppm/°C
3Pins
30V
125°C
MSL 3 - 168 hours
-
TO-52
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
