2.044V Voltage References:

4 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH3416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.520
25+
$1.450
50+
$1.380
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.044V
2.052V
0.2%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
AEC-Q100
73Y1811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.310
25+
$1.190
50+
$1.130
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.044V
2.052V
0.2%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
-
47AK3470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.200
25+
$1.020
50+
$0.923
100+
$0.829
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5040 Series
2.044V
2.052V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
-
47AK3469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.220
25+
$1.030
50+
$0.912
100+
$0.802
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5040 Series
2.044V
2.052V
0.2%
100ppm/°C
SC-70
3Pins
Surface Mount
-40°C
125°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON