We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.046V Voltage References:
11 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH6339 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $2.030 25+ $1.920 50+ $1.850 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.120 10+ $2.340 25+ $2.130 50+ $2.030 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.150 10+ $3.920 25+ $3.610 50+ $3.440 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
MICROCHIP | Each | 1+ $0.827 10+ $0.758 25+ $0.689 50+ $0.658 100+ $0.626 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.046V | 2.05V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.806 10+ $0.737 25+ $0.668 50+ $0.642 100+ $0.615 | Min: 1 / Mult: 1 | Series - Fixed | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $17.440 10+ $12.230 25+ $11.280 50+ $10.350 196+ $9.420 | Min: 1 / Mult: 1 | Series - Fixed | REF191 Series | 2.046V | 2.05V | 0.1% | 5ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.370 25+ $1.150 50+ $1.030 100+ $0.905 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5040 Series | 2.046V | 2.05V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each | 1+ $7.690 10+ $5.200 25+ $3.930 50+ $3.880 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF191 Series | 2.046V | 2.05V | 0.1% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.980 10+ $6.490 25+ $5.680 50+ $5.220 100+ $4.750 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF191 Series | 2.046V | 2.05V | 0.1% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $1.560 25+ $1.320 50+ $1.180 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5040 Series | 2.046V | 2.05V | 0.2% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.410 10+ $1.510 25+ $1.280 50+ $1.140 100+ $1.010 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5040 Series | 2.046V | 2.05V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||