2.047V Voltage References:

11 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5224

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$6.130
25+
$5.780
50+
$5.430
100+
$5.210
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
2.047V
2.049V
0.1%
± 3ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
49AK8891

RoHS

Date/Lot Code

Each
1+
$14.750
10+
$10.860
25+
$8.810
50+
$8.360
196+
$8.120
Min: 1 / Mult: 1
Series
ADR430 Series
2.047V
2.049V
1mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
50AK6019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.250
10+
$5.160
25+
$4.490
50+
$4.110
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
Series
LT6656 Series
2.047V
2.049V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
60AK5573

RoHS

Date/Lot Code

Each
1+
$12.910
10+
$8.880
25+
$6.900
50+
$6.600
196+
$6.320
Min: 1 / Mult: 1
Series
ADR440 Series
2.047V
2.049V
1mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
50AK5995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.490
10+
$4.290
25+
$3.700
50+
$3.390
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
2.047V
2.049V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
50AK5996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.640
10+
$5.080
25+
$4.410
50+
$4.040
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
2.047V
2.049V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
53AK9402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.380
10+
$10.750
25+
$9.630
50+
$8.930
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
Series
ADR430 Series
2.047V
2.049V
1mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
53AK9408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.750
10+
$7.870
25+
$7.410
50+
$6.980
100+
$6.640
More Pricing...
Min: 1 / Mult: 1
Series
ADR440 Series
2.047V
2.049V
1mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
53AK9400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.180
10+
$10.210
25+
$9.040
50+
$8.380
100+
$7.710
More Pricing...
Min: 1 / Mult: 1
Series
ADR420 Series
2.047V
2.049V
1mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
51AK7387

RoHS

Date/Lot Code

Each
1+
$6.820
10+
$4.510
25+
$4.020
50+
$3.530
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
2.047V
2.049V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
60AK5551

RoHS

Each
1+
$14.730
10+
$10.210
25+
$9.370
50+
$8.550
196+
$7.720
More Pricing...
Min: 1 / Mult: 1
Series
ADR420 Series
2.047V
2.049V
1mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON