2.462V Voltage References:

6 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AC9289

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.882
196+
$0.573
588+
$0.476
1078+
$0.429
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
-40°C
85°C
97K3454

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$0.935
196+
$0.542
588+
$0.457
1078+
$0.420
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM385
2.462V
2.538V
3%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
50AC5327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.774
10+
$0.554
25+
$0.498
50+
$0.467
100+
$0.436
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
71J5020

RoHS

Each
588+
$0.378
1078+
$0.372
2548+
$0.366
10094+
$0.352
Min: 686 / Mult: 98
Shunt - Fixed
LM385B Series
2.462V
2.538V
1.5%
± 80ppm/°C
NSOIC
8Pins
Surface Mount
0°C
70°C
26K3630

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.347
5000+
$0.346
10000+
$0.344
Min: 2500 / Mult: 2500
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
0°C
70°C
29AC7489

RoHS

Each
10+
$0.882
196+
$0.451
588+
$0.437
1078+
$0.398
2548+
$0.359
More Pricing...
Min: 98 / Mult: 1
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON