2.494V Voltage References:

9 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AK8875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.930
10+
$3.930
25+
$3.930
50+
$3.930
100+
$3.930
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
49AK8884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.150
25+
$2.790
50+
$2.540
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Series
ADR391 Series
2.494V
2.506V
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
60AK5536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.650
25+
$1.650
50+
$1.640
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR361 Series
2.494V
2.506V
6mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
49AK8876

RoHS

Date/Lot Code

Each
1+
$10.140
10+
$6.860
25+
$6.270
50+
$5.660
196+
$5.060
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
60AK5545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.770
10+
$3.210
25+
$2.790
50+
$2.540
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR381 Series
2.494V
2.506V
6mV
5ppm/°C
SOT-23
3Pins
Surface Mount
18V
-40°C
85°C
60AK5546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$2.800
25+
$2.400
50+
$2.180
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
Series
ADR391 Series
2.494V
2.506V
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
60AK5544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.750
25+
$1.610
50+
$1.480
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR381 Series
2.494V
2.506V
6mV
5ppm/°C
SOT-23
3Pins
Surface Mount
18V
-40°C
85°C
49AK8874

RoHS

Date/Lot Code

Each
1+
$11.020
10+
$7.500
25+
$6.860
50+
$6.220
192+
$5.570
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
53AK9390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.110
10+
$6.870
25+
$6.010
50+
$5.540
100+
$5.050
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON