We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.9995V Voltage References:
7 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.880 10+ $13.360 25+ $11.910 50+ $11.290 100+ $10.750 | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.810 10+ $6.630 25+ $5.800 50+ $5.340 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each | 1+ $11.360 10+ $7.750 25+ $6.990 50+ $6.230 100+ $5.740 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 2.9995V | 3.0005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
ANALOG DEVICES | Each | 1+ $11.970 10+ $8.360 25+ $7.550 50+ $6.740 100+ $6.220 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 2.9995V | 3.0005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.540 | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.930 | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.310 10+ $7.720 25+ $6.780 50+ $6.250 100+ $5.720 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 2.9995V | 3.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||