We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
3.2967V Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.510 10+ $2.630 25+ $2.420 50+ $2.290 100+ $2.180 More Pricing... | Total:$3.51 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 3.2967V | 3.3033V | 0.1% | 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 25+ $0.929 | Total:$1.13 Min: 1 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $2.940 25+ $2.700 50+ $2.570 100+ $2.440 More Pricing... | Total:$3.92 Min: 1 / Mult: 1 | Series - Fixed | ADR3533 Series | 3.2967V | 3.3033V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 | Total:$1.82 Min: 1 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | ± 5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.630 10+ $4.370 25+ $3.780 50+ $3.440 100+ $3.120 More Pricing... | Total:$6.63 Min: 1 / Mult: 1 | Series | LT1790 Series | 3.2967V | 3.3033V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.180 10+ $4.730 25+ $4.370 50+ $4.170 100+ $3.970 More Pricing... | Total:$6.18 Min: 1 / Mult: 1 | Series - Fixed | ADR3533 Series | 3.2967V | 3.3033V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $2.420 25+ $2.220 50+ $2.100 100+ $1.990 More Pricing... | Total:$3.24 Min: 1 / Mult: 1 | Series | ADR3433 Series | 3.2967V | 3.3033V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.180 10+ $3.950 25+ $3.630 50+ $3.470 100+ $3.290 | Total:$5.18 Min: 1 / Mult: 1 | Series | ADR3433 Series | 3.2967V | 3.3033V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.380 10+ $4.100 25+ $3.770 50+ $3.600 100+ $3.420 More Pricing... | Total:$5.38 Min: 1 / Mult: 1 | Shunt - Fixed | - | 3.2967V | 3.3033V | 0.1% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.690 10+ $3.700 25+ $3.190 50+ $2.910 100+ $2.610 More Pricing... | Total:$5.69 Min: 1 / Mult: 1 | Series | LT1790 Series | 3.2967V | 3.3033V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||