We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.0919V Voltage References:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH3411 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.300 10+ $3.090 25+ $2.970 50+ $2.890 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | Shunt | LM4040 | 4.0919V | 4.1001V | 0.1% | 100ppm/°C | TO-92 | 3Pins | Through Hole | - | -40°C | 85°C | - | |||
17AH9142 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 10+ $2.460 25+ $2.340 50+ $2.230 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.0919V | 4.1001V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | |||
28AH4788 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.060 10+ $3.880 25+ $3.690 50+ $3.530 100+ $3.390 | Min: 1 / Mult: 1 | Series - Fixed | REF1941 | 4.0919V | 4.1V | 0.1% | ± 10ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.806 10+ $0.737 25+ $0.668 50+ $0.642 100+ $0.615 | Min: 1 / Mult: 1 | Series - Fixed | - | 4.0919V | 4.1001V | 0.1% | ± 10ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | ||||
MICROCHIP | Each | 1+ $0.827 10+ $0.758 25+ $0.689 50+ $0.658 100+ $0.626 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 4.0919V | 4.1001V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $1.200 25+ $1.090 50+ $1.040 100+ $0.986 | Min: 1 / Mult: 1 | Series - Fixed | - | 4.0919V | 4.1001V | 0.1% | ± 5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.620 10+ $4.370 25+ $3.780 50+ $3.450 100+ $3.120 | Min: 1 / Mult: 1 | Series | ADR3440 Series | 4.0919V | 4.1V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.270 10+ $3.440 25+ $2.950 50+ $2.690 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR3540 Series | 4.0919V | 4.1V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.520 10+ $2.930 25+ $2.510 50+ $2.270 100+ $2.040 More Pricing... | Min: 1 / Mult: 1 | Series | ADR3440 Series | 4.0919V | 4.1V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||