4.092V Voltage References:

12 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5297

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$5.820
25+
$5.390
50+
$5.160
100+
$4.920
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.092V
4.1V
0.02%
± 2.5ppm/°C
NSOIC
8Pins
Surface Mount
36V
0°C
70°C
73Y1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.340
25+
$2.130
50+
$2.030
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
4.092V
4.1V
0.1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
60AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.440
25+
$1.210
50+
$1.130
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5044 Series
4.092V
4.1V
0.1%
75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
60AK5540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$3.170
25+
$2.920
50+
$2.750
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR364 Series
4.092V
4.1V
4mV
9ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
50AK5006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$4.410
25+
$4.180
50+
$3.890
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.092V
4.1V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
60AK5616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.583
25+
$0.583
50+
$0.583
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5044 Series
4.092V
4.1V
0.1%
75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
02AM0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.370
25+
$1.150
50+
$1.030
100+
$0.905
More Pricing...
Min: 1 / Mult: 1
Shunt
-
4.092V
4.1V
0.1%
75ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
60AK6174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$3.100
25+
$2.700
50+
$2.460
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD1584 Series
4.092V
4.1V
0.1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
50AK4996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.570
25+
$3.360
50+
$3.140
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.092V
4.1V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
73Y5298

RoHS

Each
1+
$7.690
10+
$5.930
25+
$5.490
50+
$5.250
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.092V
4.1V
0.02%
± 2.5ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
68AC5381

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$3.870
25+
$3.750
50+
$3.630
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.092V
4.1V
0.1%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
73Y5288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Series - Fixed
MAX6220
4.092V
4.1V
0.1%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON