We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.98V Voltage References:
6 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.240 25+ $1.140 50+ $1.070 100+ $1.000 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6105 | 4.98V | 5.02V | 0.4% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each | 1+ $12.540 10+ $8.610 25+ $7.890 50+ $7.160 196+ $6.440 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.98V | 5.02V | 20mV | ± 25ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.120 10+ $8.610 25+ $7.590 50+ $7.010 100+ $6.430 More Pricing... | Min: 1 / Mult: 1 | Series | AD586 Series | 4.98V | 5.02V | 20mV | 25ppm/°C | SOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.260 10+ $6.240 25+ $5.440 50+ $5.000 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 4.98V | 5.02V | 0.4% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | ||||
Each | 1+ $14.470 10+ $10.510 25+ $9.720 50+ $8.940 100+ $8.290 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.98V | 5.02V | 20mV | ± 25ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
02AM3171 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.300 10+ $2.770 25+ $2.370 50+ $2.150 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Series | - | 4.98V | 5.03V | 0.5% | 50ppm/°C | DFN-EP | 3Pins | Surface Mount | 20V | 0°C | 70°C | |||