We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.998V Voltage References:
17 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.180 10+ $9.690 25+ $9.630 50+ $9.570 100+ $8.930 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6133 | 4.998V | 5.002V | 0.04% | ± 4ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each | 1+ $25.390 5+ $21.820 10+ $18.250 25+ $16.790 50+ $15.350 | Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.998V | 5.002V | 2mV | ± 2ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.350 10+ $3.670 25+ $3.220 50+ $2.930 100+ $2.630 More Pricing... | Min: 1 / Mult: 1 | Series | LT6660 Series | 4.998V | 5.002V | 0.2% | 20ppm/°C | DFN | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | ||||
Each | 1+ $14.780 10+ $10.250 25+ $9.300 50+ $8.350 100+ $7.740 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $10.610 10+ $7.210 25+ $6.590 50+ $5.960 196+ $5.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.910 10+ $8.890 25+ $7.830 50+ $7.230 100+ $6.640 More Pricing... | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.400 10+ $7.210 25+ $6.320 50+ $5.820 100+ $5.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $14.730 10+ $10.210 25+ $9.370 50+ $8.550 196+ $7.720 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.390 10+ $4.990 25+ $4.350 50+ $3.990 100+ $3.640 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ $12.910 10+ $8.890 25+ $6.900 50+ $6.600 196+ $6.320 | Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.530 10+ $10.250 25+ $9.080 50+ $8.410 100+ $7.750 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $9.240 10+ $6.220 25+ $5.660 50+ $5.100 196+ $4.550 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.080 10+ $9.230 25+ $8.170 50+ $7.570 100+ $6.980 More Pricing... | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.730 10+ $10.210 25+ $9.040 50+ $8.370 100+ $7.710 More Pricing... | Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $13.700 10+ $9.900 25+ $9.500 50+ $8.540 196+ $7.560 | Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $6.580 10+ $5.050 25+ $4.670 50+ $4.460 100+ $4.240 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6165 | 4.998V | 5.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
18AM2420 RoHS | ANALOG DEVICES | Each | 1+ $11.650 10+ $7.960 25+ $7.190 50+ $6.410 100+ $5.910 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.998V | 5.002V | 0.04% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | |||