2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Print Page

                                                                                                  ADL5611ARKZ-R7

                                                                                                  RF Amplifier, 30MHz to 6GHz, 14.3 dB Gain, SOT-89-3, -40 °C to 105 °C

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADL5611ARKZ-R7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5611ARKZ-R7
                                                                                                  Newark Part No.49AK8475
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  1,467 In Stock

                                                                                                  Need more?

                                                                                                  43 Delivery in 1-3 Business Days(US stock)
                                                                                                  1424 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.220
                                                                                                  10+$5.380
                                                                                                  25+$5.090
                                                                                                  50+$4.890
                                                                                                  100+$4.690
                                                                                                  250+$4.460
                                                                                                  500+$4.290
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5611ARKZ-R7
                                                                                                  Newark Part No.49AK8475
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min30MHz
                                                                                                  Frequency Max6GHz
                                                                                                  Gain14.3dB
                                                                                                  Noise Figure Typ6dB
                                                                                                  RF IC Case StyleSOT-89
                                                                                                  No. of Pins3Pins
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADL5611ARKZ-R7 is a single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. This provides a low noise figure of 2.1dB with a very high OIP3 of 40.0dBm simultaneously, which delivers a high dynamic range. It provides a gain of 22.2dB that is stable over frequency, temperature, and power supply, and from device to device. The amplifier is offered in the industry-standard SOT-89 package and is internally matched to 50 ohm at the input and output, making this is easy to implement in a wide variety of applications. The only external parts required are the input and output accoupling capacitors, power supply decoupling capacitors, and bias inductor.

                                                                                                  • Typical gain is 21dB (frequency is 30MHz (VPOS=5V and TA=25°C))
                                                                                                  • High dynamic range gain block, input and output internally matched to 50 ohm
                                                                                                  • Typical O/P third-order intercept is 27.6dBm (Δf=1MHz, output power (POUT)=0dBm per tone, F=30MHz)
                                                                                                  • Supply voltage range from 4.75V to 5.25V
                                                                                                  • Typical noise figure is 3.9dB (VPOS=5V and TA=25°C, FREQUENCY = 30MHz)
                                                                                                  • Single 5V power supply, low quiescent current of 94mA
                                                                                                  • Typical power dissipation is 470mW (VPOS=5V, VPOS=5 V and TA=25°C)
                                                                                                  • Temperature rating range from -40 to +105°C
                                                                                                  • 3-lead small outline transistor package [SOT-89]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  30MHz

                                                                                                  Gain

                                                                                                  14.3dB

                                                                                                  RF IC Case Style

                                                                                                  SOT-89

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Noise Figure Typ

                                                                                                  6dB

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG