2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Detectors
                                                                                                  Print Page

                                                                                                  ADL5507ACBZ

                                                                                                  RF Power Detector, 10MHz to 12GHz, 2.7 to 3.45V, 15dBm Power, -40°C to 105°C, WLCSP-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADL5507ACBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5507ACBZ
                                                                                                  Newark Part No.97AK3757
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  344 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.620
                                                                                                  10+$5.740
                                                                                                  25+$5.430
                                                                                                  50+$5.220
                                                                                                  100+$5.010
                                                                                                  250+$4.750
                                                                                                  500+$4.570
                                                                                                  1000+$4.400
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5507ACBZ
                                                                                                  Newark Part No.97AK3757
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min10MHz
                                                                                                  Frequency Max12GHz
                                                                                                  Input Power Min-
                                                                                                  Input Power Max15dBm
                                                                                                  Sensitivity-
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.45V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADL5507ACBZ is a complete, low-power, wide-band logarithmic RF power detector for the measurement of RF signals in the 10MHz to 12GHz frequency range. This device is optimized for accurate RF signal level measurements over a 55dB dynamic range, from -56dBm to -1dBm at 3.6GHz, when terminated with 50 ohm. It provides a wider dynamic range and better accuracy than is possible using discrete diode detectors. Its high sensitivity allows the measurement of low power levels, thus reducing the amount of power that needs to be coupled to the detector. The output interface has sufficient capability to drive a wide range of analogue‐to‐digital converters (ADCs) and other circuitry. It is used in applications such as RSSI and TSSI for wired and wireless terminal devices, RF transmitter or receiver power measurement, and wide-band automatic gain control.

                                                                                                  • Complete RF detector function, wide operating frequency range from 10MHz to 12GHz
                                                                                                  • Stable linear-in-decibel response, power supply voltage range from 2.7V to 3.45V
                                                                                                  • 55dB typical dynamic range (±1dB error at 3.6GHz RF input)
                                                                                                  • Positive/negative output slope response controlled by ENBL pin
                                                                                                  • Rise time is 200ns typical at (+ slope mode (ENBL = VPOS), PRFIN = off to -25dBm)
                                                                                                  • Supply current (on, + slope mode) is 12.5mA typical at (ENBL = VPOS)
                                                                                                  • Shutdown current is <100µA typical at (ENBL = 0V)
                                                                                                  • Output noise spectral density is 270nV/√Hz typ at (+ slope mode (ENBL = VPOS))
                                                                                                  • Input resistance is 50 ohm typical at (f = 0.1GHz, 51 ohm shunt resistor at RFIN)
                                                                                                  • Operating temperature range from -40°C to +105°C, 6-ball WLCSP package

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  10MHz

                                                                                                  Input Power Min

                                                                                                  -

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  12GHz

                                                                                                  Input Power Max

                                                                                                  15dBm

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG