2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Detectors
                                                                                                  Print Page

                                                                                                  ADL5506ACBZ-R7

                                                                                                  RF Detector, 30 MHz to 4.5 GHz, -45 to 5 dBm Input Power, 2.5 to 5.5 V, -40 to 85 °C, WLCSP-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADL5506ACBZ-R7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5506ACBZ-R7
                                                                                                  Newark Part No.51AK5775
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,813 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.320
                                                                                                  10+$3.740
                                                                                                  25+$3.530
                                                                                                  50+$3.390
                                                                                                  100+$3.250
                                                                                                  250+$3.080
                                                                                                  500+$2.960
                                                                                                  1000+$2.860
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5506ACBZ-R7
                                                                                                  Newark Part No.51AK5775
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min30MHz
                                                                                                  Frequency Max4.5GHz
                                                                                                  Input Power Min-45dBm
                                                                                                  Input Power Max5dBm
                                                                                                  Sensitivity-
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADL5506 is a complete, low cost subsystem for the measurement of RF signals in the 30MHz to 4.5GHz frequency range, with a typical dynamic range of 45dB, intended for use in a wide variety of wireless terminal devices. It provides a wider dynamic range and better accuracy than is possible using discrete diode detectors. Its high sensitivity allows measurement of low power levels, thus reducing the amount of power that needs to be coupled to the detector. It is essentially a voltage responding device, with a typical dynamic range of 45dB. For convenience, the signal is internally ac-coupled, using a 5pF capacitor and a broadband 50 ohm match, with an external shunt resistor of 52 ohm. This high-pass coupling, with a corner at approximately 19 MHz, determines the lowest operating frequency. It is used in application like RSSI and TSSI for wireless terminal devices, RF transmitter or receiver power measurement, automotive RF bidirectional amplifiers etc.

                                                                                                  • Complete RF detector function
                                                                                                  • Excellent temperature stability
                                                                                                  • Stable linear in decibel response
                                                                                                  • Rise time is 65ns typical at (PIN = off to -5dBm, 10% to 90%)
                                                                                                  • Fall time is 145ns typical at (PIN = -5dBm to off, 90% to 10%)
                                                                                                  • Quiescent current is 3.8mA typical at (VPOS = 3V, TA = 25°C)
                                                                                                  • Supply voltage is 3V typical at (VPOS = 3V, TA = 25°C)
                                                                                                  • Output noise is 175nV/√Hz typ at (RF input = 1900MHz, -10dBm, fNOISE = 100KHz,CFLT = open)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 6-ball wafer level chip scale [WLCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  30MHz

                                                                                                  Input Power Min

                                                                                                  -45dBm

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  4.5GHz

                                                                                                  Input Power Max

                                                                                                  5dBm

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG