Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.740 |
| 5+ | $226.760 |
| 10+ | $220.770 |
Price for:Each
Minimum: 1
Multiple: 1
$232.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8052ACCZ
Newark Part No.97AK7224
Frequency Min30MHz
Frequency Max520MHz
Bandwidth-
Supply Voltage Min3.2V
Supply Voltage Max3.4V
RF IC Case StyleLGA-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Frequency Min
30MHz
Bandwidth
-
Supply Voltage Max
3.4V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Frequency Max
520MHz
Supply Voltage Min
3.2V
RF IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability