KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Filters
                                                                                                  Print Page

                                                                                                  ADMV8502ACCZ

                                                                                                  Bandpass Filter, 90MHz to 225MHz, 3.2 to 3.4V-40°C to 85°CLGA-EP-40

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADMV8502ACCZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADMV8502ACCZ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel97AK3759
                                                                                                  Cut Tape97AK3759
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$94.950$94.95
                                                                                                  Total Price $94.95
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$94.950
                                                                                                  10+$84.770
                                                                                                  25+$83.730
                                                                                                  50+$82.680
                                                                                                  100+$81.650
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADMV8502ACCZ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel97AK3759
                                                                                                  Cut Tape97AK3759
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min90MHz
                                                                                                  Frequency Max225MHz
                                                                                                  Bandwidth-
                                                                                                  Supply Voltage Min3.2V
                                                                                                  Supply Voltage Max3.4V
                                                                                                  RF IC Case StyleLGA-EP
                                                                                                  No. of Pins40Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADMV8502ACCZ is a RF band-pass filter that features a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 90MHz to 225MHz, using an 8-bit value (256 states) that incorporates a patented calibration technique. The typical 3dB bandwidth is 9% and adjustability is ±2%. Insertion loss is typically 3.5dB, and the 20dB rejection is 17% away from fCENTER, which is ideally suited for minimizing system interferers. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and the ADMV8502 provides a dynamically adjustable solution in advanced communications applications. It is used in applications such as land mobile radios, test and measurement equipment, military radars and electronic warfare and electronic countermeasures, satellite communications, industrial and medical equipment.

                                                                                                  • Digitally tunable, octave, band-pass tuning, single chip replacement for discrete filter banks
                                                                                                  • Frequency range from 90 to 225MHz
                                                                                                  • 3dB bandwidth is 9% typical at (TA = 25°C)
                                                                                                  • Insertion loss is 3.5dB typical at (TA = 25°C)
                                                                                                  • Input compression (P0.1dB) is 20dBm typical at (TA = 25°C)
                                                                                                  • Supply voltage (VSS) is 2µA typical at (TA = 25°C)
                                                                                                  • Phase settling time is <20µs typical at (TA = 25°C)
                                                                                                  • Resolution is 1% typical at (8bits per filter, TA = 25°C)
                                                                                                  • Input third-order intercept (IP3) is 48dBm typical at (f1 = 0.9 × fCENTER, f2 = 0.95 × fCENTER)
                                                                                                  • Operating temperature range from -40°C to +85°C, 40-terminal LGA package

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  90MHz

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.4V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Frequency Max

                                                                                                  225MHz

                                                                                                  Supply Voltage Min

                                                                                                  3.2V

                                                                                                  RF IC Case Style

                                                                                                  LGA-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability