2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Mixers / Multipliers
                                                                                                  Print Page

                                                                                                  HMC560ALM3

                                                                                                  RF Mixer, Double Balanced, 1 Channel, 24 to 38 GHz, -40 to 85 °C, LGA-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC560ALM3
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC560ALM3
                                                                                                  Newark Part No.50AK1764
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 46 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$87.050
                                                                                                  5+$79.650
                                                                                                  10+$72.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $87.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC560ALM3
                                                                                                  Newark Part No.50AK1764
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min24GHz
                                                                                                  Frequency Max38GHz
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  RF IC Case StyleLGA
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  HMC560ALM3 is a chip is a general-purpose, double balanced mixer that can be used as an upconverter or downconverter from 22GHz to 38GHz in a small chip area. This mixer requires no external component or matching circuitry. This provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) suppression due to optimized balun structures. The mixer operates with LO drive levels above 9dBm. Application includes point to point radios, point to multipoint radios and very small aperture terminal (VSAT) radios, test equipment and sensors, military end use.

                                                                                                  • Downconverter, conversion loss is 10dB (typ, TA = 25°C, IF = 1GHz)
                                                                                                  • Radio frequency range from 22 to 29GHz (TA = 25°C, IF = 1GHz)
                                                                                                  • Intermediate frequency is dc 18GHz (max, TA = 25°C, IF = 1GHz)
                                                                                                  • Noise figure is 10.5dB (typ, TA = 25°C, IF = 1GHz)
                                                                                                  • Isolation is 34dB (typ, LO to RF, TA = 25°C, IF = 1GHz)
                                                                                                  • Input third order intercept is 20dBm (typ, TA = 25°C, IF = 1GHz)
                                                                                                  • Input power 1dB compression is 9dBm (typ, P1dB, TA = 25°C, IF = 1GHz)
                                                                                                  • Conversion loss is 10dB (typ, TA = 25°C, IF = 1GHz)
                                                                                                  • Return loss is 7dB (typ, RF, TA = 25°C, IF = 1GHz)
                                                                                                  • 6 terminal LGA-CAV package, operating temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  24GHz

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  LGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  38GHz

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG