2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Mixers / Multipliers
                                                                                                  Print Page

                                                                                                  HMC695LP4E

                                                                                                  Active Multiplier, x4 Frequency, 11.4 to 13.2 GHz, 4.75 to 5.25 V Supply, -40 to 85 Deg C, QFN-EP-24

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC695LP4E
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC695LP4E
                                                                                                  Newark Part No.60AK8310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$41.210
                                                                                                  5+$35.990
                                                                                                  10+$30.780
                                                                                                  25+$29.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $41.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC695LP4E
                                                                                                  Newark Part No.60AK8310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min11.4GHz
                                                                                                  Frequency Max13.2GHz
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  HMC695LP4 is an active miniature x4 frequency multiplier utilizing InGaP GaAs HBT technology. The HMC695LP4(E) are ideal for use in LO multiplier chains allowing reduced parts count vs. traditional approaches. Typical application includes fiber optic applications, point-to-point radios, military radar.

                                                                                                  • Frequency range from 2.85 to 3.3GHz (input, TA = +25°C, Vcc= 5V)
                                                                                                  • Frequency range from 11.4 to 13.2GHz (output, TA = +25°C, Vcc= 5V)
                                                                                                  • Input power range from -15 to 5dBm (TA = +25°C, Vcc= 5V)
                                                                                                  • Output power is 7dBm (typ, TA = +25°C, Vcc= 5V)
                                                                                                  • Sub-harmonic suppression is 25dBc (typ, TA = +25°C, Vcc= 5V)
                                                                                                  • Input return loss is 15dB (typ, TA = +25°C, Vcc= 5V)
                                                                                                  • Output return loss is 8dB (typ, TA = +25°C, Vcc= 5V)
                                                                                                  • SSB phase noise (100KHz offset) is -140dBc/Hz (typ, Pin= 0dBm, TA = +25°C)
                                                                                                  • Supply current (Icc) is 60mA (typ, Pin= 0dBm, TA = +25°C)
                                                                                                  • 24 lead QFN-EP package, operating temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  11.4GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  13.2GHz

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG