2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Mixers / Multipliers
                                                                                                  Print Page

                                                                                                  LT5512EUF#PBF

                                                                                                  RF MIXER, 1 CHANNEL, 3GHZ, QFN-EP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT5512EUF#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT5512EUF#PBF
                                                                                                  Newark Part No.51AK8938
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  123 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.070
                                                                                                  10+$10.480
                                                                                                  25+$10.060
                                                                                                  50+$9.640
                                                                                                  182+$9.230
                                                                                                  273+$8.880
                                                                                                  546+$8.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT5512EUF#PBF
                                                                                                  Newark Part No.51AK8938
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min1kHz
                                                                                                  Frequency Max3GHz
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  LT®5512 is an active double-balanced mixer IC, optimized for high linearity HF, VHF and UHF applications. The IC includes an integrated LO buffer amplifier to drive the mixer and an RF buffer amplifier for improved LO-RF isolation. Internal bias circuits eliminate the need for precision external resistors and allow the device to be powered-down using the enable control (EN) pin. The externally matched RF and IF ports allow the mixer to be used at very low frequencies, below 1MHz or up to 3GHz. The differential LO input is designed for single-ended or a differential input drive. Application includes HF/VHF/UHF mixer, cellular/PCS/UMTS infrastructure, high linearity mixer applications, ISM band receivers, wireless medical telemetry system (WMTS).

                                                                                                  • Broadband RF, LO and IF operation
                                                                                                  • Integrated LO buffer insensitive to LO drive level
                                                                                                  • Single-ended or differential LO drive, high LO-RF isolation, enable function
                                                                                                  • Supply voltage range from 4.5 to 5.25V (VCC=5V, EN=High, TA=25°C)
                                                                                                  • Typical supply current is 56mA (VCC=5V, EN=High, TA=25°C)
                                                                                                  • Maximum shutdown current is 100μA (EN=low, VCC=5V, EN=High, TA=25°C)
                                                                                                  • Input frequency range from 0.001 to 3000MHz (EN=low, VCC=5V, EN=High, TA=25°C)
                                                                                                  • Typical conversion gain is 1dB (RF=45MHz, IF=2MHz, TA=25°C)
                                                                                                  • Typical conversion gain vs temperature is -0.011dB/°C (TA=–40°C to 85°C, RF=900MHz)
                                                                                                  • 16-lead plastic QFN plastic, operating temperature range from –40°C to 85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  1kHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  3GHz

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG