2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Mixers / Multipliers
                                                                                                  Print Page

                                                                                                  ADL5350ACPZ-R7

                                                                                                  Y-Mixer, 1 Channel, 750 MHz to 4 GHz, 2.7 V to 3.5 V Supply, -40 to 85 Deg C, LFCSP-EP-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADL5350ACPZ-R7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5350ACPZ-R7
                                                                                                  Newark Part No.49AK8455
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  3,122 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.480
                                                                                                  10+$6.440
                                                                                                  25+$6.060
                                                                                                  50+$5.790
                                                                                                  100+$5.530
                                                                                                  250+$5.280
                                                                                                  500+$5.060
                                                                                                  1000+$4.870
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5350ACPZ-R7
                                                                                                  Newark Part No.49AK8455
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min750MHz
                                                                                                  Frequency Max4GHz
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.5V
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADL5350 is a high linearity, up-and-down converting mixer capable of operating over a broad input frequency range. It is well suited for demanding cellular base station mixer designs that require high sensitivity and effective blocker immunity. Based on a GaAs pHEMT, single-ended mixer architecture, this device provides excellent input linearity and a low noise figure without the need for a high power level LO drive. The high input linearity of the device makes the device an excellent mixer for communications systems that require high blocker immunity, such as GSM 850MHz/900MHz and 800MHz CDMA2000. At 2GHz, a slightly greater supply current is required to obtain similar performance. The single-ended broadband RF/IF port allows the device to be customized for a desired band of operation using simple external filter networks. It is used in application such as cellular base stations, point-to-point radio links, RF instrumentation etc.

                                                                                                  • Broadband radio frequency (RF), intermediate frequency (IF), and local oscillator (LO) ports
                                                                                                  • Conversion loss is 6.8dB typ at (fRF = 1950MHz, fLO = 1760MHz, fIF = 190MHz)
                                                                                                  • SSB noise figure is 6.5dB typ at (fRF = 1950MHz, fLO = 1760MHz, fIF = 190MHz)
                                                                                                  • Input third-order intercept is 25dBm typ at (fRF1 = 849MHz, fRF2 = 850MHz)
                                                                                                  • Input 1dB compression point is 19.8dBm typ at (fRF = 820MHz, fLO = 750MHz, fIF = 70MHz)
                                                                                                  • Low LO drive level, single-ended design: no need for baluns
                                                                                                  • Single-supply operation is 3V
                                                                                                  • Supply current is 16.5mA typ at (LO power = 4dBm)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 8-lead lead frame chip scale [LFCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  750MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  4GHz

                                                                                                  Supply Voltage Max

                                                                                                  3.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG